• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 256-501 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

524 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal series 256

  • Mounting example: 11 x 73 03 66-07 with end plate 73 03 78-07

Technical specifications

  • Test voltage 6 kV
Type

256-501

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

256

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

256-501

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

320 V

Width

22.20 mm

Height

17.60 mm

Length

10.40 mm

Nominal voltage (details)

400 V/ AC

Nominal current (details)

16 A

Cross section

2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730390 WAGO 256-501 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1 pc(s)

Datasheet 730390 WAGO 256-501 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730390 WAGO 256-501 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1 pc(s)

Description

Connectable single terminals for WAGO Series 256 PCBs · Cage clamp connection with "trigger finger".

Features

  • "Finger push"

Hints

Technical data as for Series 236.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.01€ 26.81*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)