• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 262-204 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s)

1/2
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.65 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor terminal strip

  • 262-204
  • Industrial packaging with 100 pieces

Technical specifications

  • TERMINAL STRIP 4 SQMM 4-POL.4-COND.
Product type

Punch-down block

Features

+ sleeve

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

12 mm

No. of rows

4

Pins per row

4

Number of pins

16

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

630 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

262-204

Content

100 pc(s)

Industrial packaging

Yes

Type

262-204

Dim

(W x H) 62.50 mm x 23 mm

Width

62.50 mm

Height

23 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534651 WAGO 262-204 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 534651 WAGO 262-204 Punch-down block 12 mm Pull spring Configuration: L Grey 100 pc(s)

Description

With mounting flanges, for screw mounting hole Ø 3.2 mm, among other things, mounting types with mounting base 209-123 also on TS 35, 4-pin, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 747.97€ 742.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)