• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-809/281-434 LED terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

1/3
Packaging type
Piece
Product type
LED terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.75 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor LED terminal block

  • 279-809/281-434

Technical specifications

  • RL MTD BLK 4 CON W/LED CIR1
Packaging type

Piece

Product type

LED terminal

Features

+ red LED

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

0.025 A

Nominal current - rounded value

25 mA

Nominal voltage

24 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

279-809/281-434

Content

100 pc(s)

Industrial packaging

Yes

Type

279-809/281-434

Dim

(W x H) 4 mm x 27 mm

Width

4 mm

Height

27 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535395 WAGO 279-809/281-434 LED terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535395 WAGO 279-809/281-434 LED terminal 4 mm Pull spring Configuration: L Grey 100 pc(s) Piece

Description

With red LED, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 866.45€ 866.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)