• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-835 Continuity 4 mm Pull spring Black 100 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.45 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor through terminal block

  • 279-835
  • Industrial packaging with 100 pieces

Technical specifications

  • F-E 4-C THROUGH TERM. BL. ASYM.BLACK
Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Black

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

279-835

Content

100 pc(s)

Industrial packaging

Yes

Type

279-835

Dim

(W x H) 4 mm x 27 mm

Width

4 mm

Height

27 mm

Contamination level

3

Connector colour

Black

DIN rail (top hat rail) 35 mm

Black

4

73 mm

27 mm

800 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

FALSE

0.08-1.5 mm²

0.08-1.5 mm²

0.08-1.5 mm²

Thermoplastic

18 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535410 WAGO 279-835 Continuity 4 mm Pull spring Black 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535410 WAGO 279-835 Continuity 4 mm Pull spring Black 100 pc(s) Piece

Description

Black.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)