• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-128 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package

1/2
Packaging type
Package
Product type
Fuse terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 7.73 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor fuse terminal block

  • 282-128
  • Industrial packaging with 40 pieces

Technical specifications

  • FUSE TERM.BL. 6 SQMM GREY
Packaging type

Package

Product type

Fuse terminal

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

13 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

500 V

Min. stripping length

12 mm

Stripping length (max.)

13 mm

Manufacturer part #

282-128

Content

40 pc(s)

Industrial packaging

Yes

Type

282-128

Dim

(L x W x H) 13 x 13 x 56.50 mm

Width

13 mm

Height

56.50 mm

Length

13 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536677 WAGO 282-128 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536677 WAGO 282-128 Fuse terminal 13 mm Pull spring Configuration: L Grey 40 pc(s) Package

Description

For G-Fuse inserts, without indicator ¼' x1 ¼', gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 479.95€ 479.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)