• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Box

Packaging type
Box
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.80 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor through terminal block

  • 283-604
  • Industrial packaging, pack of 25

Technical specifications

  • DURCHGANGSKLEMME 16 QMM BLAU
Packaging type

Box

Product type

Continuity

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

24

AWG max.

6

Clamp width

12 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

800 V

Min. stripping length

16 mm

Stripping length (max.)

17 mm

Manufacturer part #

283-604

Content

25 pc(s)

Industrial packaging

Yes

Type

283-604

Dim

(W x H) 12 mm x 37.50 mm

Width

12 mm

Height

37.50 mm

Contamination level

3

Connector colour

Blue

Documents & Downloads

Datasheet

Datasheet 537003 WAGO 283-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Box

User & Safety Instructions

User & Safety Instructions 537003 WAGO 283-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Box

Description

Blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.96€ 120.90*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)