• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-998 Continuity 12 mm Pull spring Configuration: L Grey 20 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 5.75 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-conductor Ex e II through terminal block

  • 283-998
  • Industrial packaging with 20 pieces

Technical specifications

  • 3-COND.F.E.EExeII THR.T.BL.ASYM.L.GR
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

24

AWG max.

6

Clamp width

12 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

68 A

Nominal current - rounded value

68 A

Nominal voltage

550 V

Min. stripping length

16 mm

Stripping length (max.)

17 mm

Manufacturer part #

283-998

Content

20 pc(s)

Industrial packaging

Yes

Type

283-998

Dim

(W x H) 12 mm x 37.50 mm

Width

12 mm

Height

37.50 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537037 WAGO 283-998 Continuity 12 mm Pull spring Configuration: L Grey 20 pc(s) Package

User & Safety Instructions

User & Safety Instructions 537037 WAGO 283-998 Continuity 12 mm Pull spring Configuration: L Grey 20 pc(s) Package

Description

Complies with ATEX Ex-e II, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.96€ 115.90*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)