• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 284-624 Continuity 17.50 mm Pull spring, Pull spring, Pull spring, Screws Configuration: N Blue 15 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Pull spring
Pull spring
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 19.67 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distribution terminal block

  • 284-624
  • Industrial packaging with 15 pieces

Technical specifications

  • F-E DISTR. T.BL. 35SQMM/3X10SQMM BL
Packaging type

Package

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Pull spring

Pull spring

Screws

Configuration

N

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

17.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

125 A

Nominal current - rounded value

125 A

Min. stripping length

12 mm

Stripping length (max.)

14 mm

Manufacturer part #

284-624

Content

15 pc(s)

Industrial packaging

Yes

Type

284-624

Dim

(W x H) 17.50 mm x 39.50 mm

Width

17.50 mm

Height

39.50 mm

Contamination level

3

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537138 WAGO 284-624 Continuity 17.50 mm Pull spring, Pull spring, Pull spring, Screws Configuration: N Blue 15 pc(s) Package

User & Safety Instructions

User & Safety Instructions 537138 WAGO 284-624 Continuity 17.50 mm Pull spring, Pull spring, Pull spring, Screws Configuration: N Blue 15 pc(s) Package

Description

3x CAGE CLAMP ® connection 10 mm², 1 x screw connection 35mm² blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.96€ 309.90*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)