• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-106 Ecru 100 pc(s)

Packaging type
Package
Factory colour
Ecru
Weight
3.7 g
Manufacturer part #
711-106
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.60 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connecting adapter

  • 711-106
  • Industrial packaging with 100 pieces

Technical specifications

  • ANSCHLUSSADAP. LÖT-ANSCHLUSS
Packaging type

Package

Factory colour

Ecru

Weight

3.7 g

Manufacturer part #

711-106

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Series

711

Type

711-106

Documents & Downloads

Datasheet

Datasheet 537746 WAGO 711-106 Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537746 WAGO 711-106 Ecru 100 pc(s)

Description

For coil wire diameter 0.2 up to 37 mm, 3-fold, loose, natural.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)