• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-107 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 26.1 x 7.5 x 39.2 mm
Weight
1.98 g
Manufacturer part #
711-107
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator

  • 711-107
  • Industrial packaging with 100 pieces

Technical specifications

  • SEPARATOR, GREY
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 26.1 x 7.5 x 39.2 mm

Weight

1.98 g

Manufacturer part #

711-107

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Width

7.5 mm

Height

39.2 mm

Length

26.1 mm

Series

711

Type

711-107

Documents & Downloads

Datasheet

Datasheet 537747 WAGO 711-107 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537747 WAGO 711-107 Grey 100 pc(s)

Description

Grey.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)