• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-109 Grey 100 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 23.5 x 7.5 x 35.1 mm
Connector colour
Grey
Weight
1.73 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer

  • 711-109
  • Industrial packaging with 100 pieces

Technical specifications

  • GREY SPACER 7.5MM
Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 23.5 x 7.5 x 35.1 mm

Connector colour

Grey

Weight

1.73 g

Manufacturer part #

711-109

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Width

7.5 mm

Height

35.1 mm

Length

23.5 mm

Series

711

Type

711-109

Documents & Downloads

Datasheet

Datasheet 537755 WAGO 711-109 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537755 WAGO 711-109 Grey 100 pc(s)

Description

Grey.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)