• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-117 100 pc(s)

Packaging type
Bulk
Weight
0.8 g
Manufacturer part #
711-117
Industrial packaging
Yes
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.11 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coil contact

  • 711-117
  • Industrial packaging with 100 pieces

Technical specifications

  • COIL CONTACT WITH SOLDER CONTACT
Packaging type

Bulk

Weight

0.8 g

Manufacturer part #

711-117

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Series

711

Type

711-117

Documents & Downloads

Datasheet

Datasheet 537761 WAGO 711-117 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537761 WAGO 711-117 100 pc(s)

Description

For coil wire diameter 0.2 up to 37 mm, loose.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)