• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-108 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 26.1 x 7.5 x 39.2 mm
Connector colour
Orange
Weight
2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator

  • 711-108
  • Industrial packaging with 100 pieces

Technical specifications

  • SAPARATOR ORANGE
Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 26.1 x 7.5 x 39.2 mm

Connector colour

Orange

Weight

2 g

Manufacturer part #

711-108

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Width

7.5 mm

Height

39.2 mm

Length

26.1 mm

Series

711

Type

711-108

Documents & Downloads

Datasheet

Datasheet 537753 WAGO 711-108 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537753 WAGO 711-108 Orange 100 pc(s)

Description

Orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)