• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 711-112 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 23.5 x 2.5 x 35 mm
Connector colour
Orange
Weight
1.08 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • 711-112
  • Industrial packaging with 100 pieces

Technical specifications

  • END PLATE ORANGE
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 23.5 x 2.5 x 35 mm

Connector colour

Orange

Weight

1.08 g

Manufacturer part #

711-112

Industrial packaging

Yes

Content

100 pc(s)

Series

711

Width

2.5 mm

Height

35 mm

Length

23.5 mm

Series

711

Type

711-112

Documents & Downloads

Datasheet

Datasheet 537759 WAGO 711-112 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537759 WAGO 711-112 Orange 100 pc(s)

Description

Orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)