1/4
736-806
2-tier terminal
+ CAGE CLAMP®
10.16 mm
2
6
12
736
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
736-806
Yes
28 pc(s)
1000 V
56.80 mm
30.50 mm
21.00 mm
yes
Datasheet 544366 WAGO 736-806 2-tier terminal 2.50 mm² Number of pins 12 Orange 28 pc(s)
User & Safety Instructions 544366 WAGO 736-806 2-tier terminal 2.50 mm² Number of pins 12 Orange 28 pc(s)
€ 235.97*
The necessary accessories are required to use the article as described.