1/4
737-612
3-tier terminal
+ CAGE CLAMP®
7.62 mm
3
12
36
737
16 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-612
Yes
8 pc(s)
630 V
89.82 mm
44.00 mm
31.00 mm
yes
Datasheet 544452 WAGO 737-612 3-tier terminal 2.50 mm² Number of pins 36 Orange 8 pc(s)
User & Safety Instructions 544452 WAGO 737-612 3-tier terminal 2.50 mm² Number of pins 36 Orange 8 pc(s)
€ 190.97*
The necessary accessories are required to use the article as described.