1/4
737-616
3-tier terminal
+ CAGE CLAMP®
7.62 mm
3
16
48
737
16 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-616
Yes
8 pc(s)
630 V
120.30 mm
44.00 mm
31.00 mm
yes
Datasheet 544455 WAGO 737-616 3-tier terminal 2.50 mm² Number of pins 48 Orange 8 pc(s)
User & Safety Instructions 544455 WAGO 737-616 3-tier terminal 2.50 mm² Number of pins 48 Orange 8 pc(s)
€ 245.97*
The necessary accessories are required to use the article as described.