1/4
737-654
3-tier terminal
+ CAGE CLAMP®
7.62 mm
3
4
12
737
16 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-654
Yes
36 pc(s)
630 V
44.00 mm
31.00 mm
28.86 mm
yes
Datasheet 544458 WAGO 737-654 3-tier terminal 2.50 mm² Number of pins 12 Orange 36 pc(s)
User & Safety Instructions 544458 WAGO 737-654 3-tier terminal 2.50 mm² Number of pins 12 Orange 36 pc(s)
€ 295.98*
The necessary accessories are required to use the article as described.