1/4
737-806
3-tier terminal
+ CAGE CLAMP®
10.16 mm
3
6
18
737
18 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-806
Yes
16 pc(s)
1000 V
56.80 mm
44.00 mm
31.00 mm
yes
Datasheet 544494 WAGO 737-806 3-tier terminal 2.50 mm² Number of pins 18 Orange 16 pc(s)
User & Safety Instructions 544494 WAGO 737-806 3-tier terminal 2.50 mm² Number of pins 18 Orange 16 pc(s)
€ 210.97*
The necessary accessories are required to use the article as described.