1/4
737-852
3-tier terminal
+ CAGE CLAMP®
10.16 mm
3
2
6
737
18 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-852
Yes
64 pc(s)
1000 V
44.00 mm
31.00 mm
16.16 mm
yes
Datasheet 544501 WAGO 737-852 3-tier terminal 2.50 mm² Number of pins 6 Orange 64 pc(s)
User & Safety Instructions 544501 WAGO 737-852 3-tier terminal 2.50 mm² Number of pins 6 Orange 64 pc(s)
€ 305.98*
The necessary accessories are required to use the article as described.