1/4
737-858
3-tier terminal
+ CAGE CLAMP®
10.16 mm
3
8
24
737
18 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
737-858
Yes
12 pc(s)
1000 V
77.12 mm
44.00 mm
31.00 mm
yes
Datasheet 544511 WAGO 737-858 3-tier terminal 2.50 mm² Number of pins 24 Orange 12 pc(s)
User & Safety Instructions 544511 WAGO 737-858 3-tier terminal 2.50 mm² Number of pins 24 Orange 12 pc(s)
€ 200.97*
The necessary accessories are required to use the article as described.