• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 738-208 Spring-loaded terminal 2.50 mm² Number of pins 32 Grey 18 pc(s)

1/4
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
8
Number of pins
32
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 18 pc(s)

Technical specifications

Type

738-208

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5 mm

No. of rows

4

Pins per row

8

Number of pins

32

Series

738

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

48.943 g

Manufacturer part #

738-208

Industrial packaging

Yes

Content

18 pc(s)

Nominal voltage

630 V

Width

48.20 mm

Height

41.00 mm

Length

37.50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 656182 WAGO 738-208 Spring-loaded terminal 2.50 mm² Number of pins 32 Grey 18 pc(s)

User & Safety Instructions

User & Safety Instructions 656182 WAGO 738-208 Spring-loaded terminal 2.50 mm² Number of pins 32 Grey 18 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.