• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 738-416 Spring-loaded terminal 2.50 mm² Number of pins 64 Orange 9 pc(s)

1/4
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
16
Number of pins
64
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 9 pc(s)

Technical specifications

Type

738-416

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

5.08 mm

No. of rows

4

Pins per row

16

Number of pins

64

Series

738

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

97.739 g

Manufacturer part #

738-416

Industrial packaging

Yes

Content

9 pc(s)

Nominal voltage

630 V

Width

82.28 mm

Height

48.20 mm

Length

37.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656181 WAGO 738-416 Spring-loaded terminal 2.50 mm² Number of pins 64 Orange 9 pc(s)

User & Safety Instructions

User & Safety Instructions 656181 WAGO 738-416 Spring-loaded terminal 2.50 mm² Number of pins 64 Orange 9 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.