1/3
739-302
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
2
2
739
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
1.50 mm²
1.50 mm²
28
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Grey
Yes
1.418 g
739-302
Yes
560 pc(s)
160 V
15.70 mm
13.40 mm
8.50 mm
13.4 mm
Datasheet 544865 WAGO 739-302 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 560 pc(s)
User & Safety Instructions 544865 WAGO 739-302 Spring-loaded terminal 1.50 mm² Number of pins 2 Grey 560 pc(s)
€ 600.47€ 598.47*
The necessary accessories are required to use the article as described.