• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-100 Cover Grey 100 pc(s)

Product type
Cover
Type
741-100
Features
+ snap-in nib
Series
741
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.10 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • end plate
Type

741-100

Product type

Cover

Features

+ snap-in nib

Series

741

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

741-100

Industrial packaging

Yes

Content

100 pc(s)

Width

18.50 mm

Height

12.50 mm

Length

1.50 mm

Grey

1.5 mm

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545096 WAGO 741-100 Cover Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 545096 WAGO 741-100 Cover Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)