• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-133 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 160 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 160 pc(s))
Total (€ 2.72 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feedthrough terminal strip

  • Content 160 pc(s)

Technical specifications

  • GDS-DURCHFüHRUNGSL.M.BF 3-POL.RM5
Type

741-133

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

741

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

741-133

Industrial packaging

Yes

Content

160 pc(s)

Nominal voltage

320 V

Width

24.40 mm

Height

22.50 mm

Length

12.80 mm

Documents & Downloads

Datasheet

Datasheet 545118 WAGO 741-133 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 160 pc(s)

User & Safety Instructions

User & Safety Instructions 545118 WAGO 741-133 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 160 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 455.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)