• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-139 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 80 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
9
Number of pins
9
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 6.94 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feedthrough terminal strip

  • Content 80 pc(s)

Technical specifications

  • GDS-DURCHFüHRUNGSL.M.BF 9-POL.RM5
Type

741-139

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Pins per row

9

Number of pins

9

Series

741

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

741-139

Industrial packaging

Yes

Content

80 pc(s)

Nominal voltage

320 V

Width

54.40 mm

Height

22.50 mm

Length

12.80 mm

Documents & Downloads

Datasheet

Datasheet 545128 WAGO 741-139 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 80 pc(s)

User & Safety Instructions

User & Safety Instructions 545128 WAGO 741-139 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 80 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 575.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)