• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-916 Cover Orange 600 pc(s)

Product type
Cover
Type
741-916
Series
741
Min. stripping length
11 mm
Stripping length (max.)
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 0.13 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 600 pc(s)

Technical specifications

  • END PLATE WITH FIXING FLANGE,ORANGE
Type

741-916

Product type

Cover

Series

741

Min. stripping length

11 mm

Stripping length (max.)

11 mm

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

741-916

Industrial packaging

Yes

Content

600 pc(s)

Width

18.50 mm

Height

12.50 mm

Length

1.50 mm

Documents & Downloads

Datasheet

Datasheet 545292 WAGO 741-916 Cover Orange 600 pc(s)

User & Safety Instructions

User & Safety Instructions 545292 WAGO 741-916 Cover Orange 600 pc(s)

More interesting products

(*All information is plus legal VAT)