• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-145 End piece Grey 100 pc(s)

Product type
End piece
Type
745-145
Series
745
Min. stripping length
8 mm
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • END PLATE WITH FIXING FLANGE GREY
Type

745-145

Product type

End piece

Series

745

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-145

Industrial packaging

Yes

Content

100 pc(s)

Width

22.90 mm

Height

19.00 mm

Length

7.30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545393 WAGO 745-145 End piece Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 545393 WAGO 745-145 End piece Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)