1/3
745-104
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
4
4
745
8 mm
9 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
4.00 mm²
4.00 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
8.42 g
745-104
Yes
120 pc(s)
320 V
23.00 mm
22.90 mm
21.50 mm
22.9 mm
not relevant
Datasheet 545348 WAGO 745-104 Spring-loaded terminal 4.00 mm² Number of pins 4 Grey 120 pc(s)
User & Safety Instructions 545348 WAGO 745-104 Spring-loaded terminal 4.00 mm² Number of pins 4 Grey 120 pc(s)
€ 362.99*
The necessary accessories are required to use the article as described.