1/3
745-102
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
2
2
745
8 mm
9 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
4.00 mm²
4.00 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
4.42 g
745-102
Yes
230 pc(s)
320 V
23.00 mm
22.90 mm
11.50 mm
22.9 mm
not relevant
Datasheet 545343 WAGO 745-102 Spring-loaded terminal 4.00 mm² Number of pins 2 Grey 230 pc(s)
User & Safety Instructions 545343 WAGO 745-102 Spring-loaded terminal 4.00 mm² Number of pins 2 Grey 230 pc(s)
€ 392.99*
The necessary accessories are required to use the article as described.