1/3
745-108
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
8
8
745
8 mm
9 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
4.00 mm²
4.00 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
16.42 g
745-108
Yes
60 pc(s)
320 V
41.50 mm
23.00 mm
22.90 mm
22.9 mm
yes
Datasheet 545356 WAGO 745-108 Spring-loaded terminal 4.00 mm² Number of pins 8 Grey 60 pc(s)
User & Safety Instructions 545356 WAGO 745-108 Spring-loaded terminal 4.00 mm² Number of pins 8 Grey 60 pc(s)
€ 342.99*
The necessary accessories are required to use the article as described.