• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-154 Spring-loaded terminal 4.00 mm² Number of pins 4 Grey 90 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

745-154

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

745

Min. stripping length

12 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

9.929 g

Manufacturer part #

745-154

Industrial packaging

Yes

Content

90 pc(s)

Nominal voltage

630 V

Width

29.00 mm

Height

23.00 mm

Length

22.90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 652140 WAGO 745-154 Spring-loaded terminal 4.00 mm² Number of pins 4 Grey 90 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.