• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-540 Cover Grey 50 pc(s)

Product type
Cover
Type
745-540
Features
+ snap-in nib
Series
745
Min. stripping length
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.46 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 50 pc(s)

Technical specifications

  • END PLATE WITH FLANGE
Type

745-540

Product type

Cover

Features

+ snap-in nib

Series

745

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-540

Industrial packaging

Yes

Content

50 pc(s)

Width

33.40 mm

Height

27.00 mm

Length

10.50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 545682 WAGO 745-540 Cover Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 545682 WAGO 745-540 Cover Grey 50 pc(s)

More interesting products

(*All information is plus legal VAT)