1/3
745-883/006-000
Spring-loaded terminal
+ CAGE CLAMP®
20 mm
1
1
1
745
6 mm
13 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
16.00 mm²
16.00 mm²
24
At an angle (to the PCB)
6
Cathode copper, tin plated
Light grey
Yes
745-883/006-000
Yes
50 pc(s)
1000 V
33.50 mm
33.40 mm
20.00 mm
yes
Datasheet 545808 WAGO 745-883/006-000 Spring-loaded terminal 16.00 mm² Number of pins 1 Light grey 50 pc(s)
User & Safety Instructions 545808 WAGO 745-883/006-000 Spring-loaded terminal 16.00 mm² Number of pins 1 Light grey 50 pc(s)
€ 128.12€ 116.92*
The necessary accessories are required to use the article as described.