1/5
746-2304
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
4
4
746
13 mm
15 mm
Spring-loaded terminal
24 A
0.50 mm²
24 A
0.50 mm²
10.00 mm²
10.00 mm²
20
At an angle (to the PCB)
8
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
32.124 g
746-2304
Yes
32 pc(s)
630 V
41.30 mm
37.00 mm
32.70 mm
yes
Datasheet 655836 WAGO 746-2304 Spring-loaded terminal 10.00 mm² Number of pins 4 Grey 32 pc(s)
User & Safety Instructions 655836 WAGO 746-2304 Spring-loaded terminal 10.00 mm² Number of pins 4 Grey 32 pc(s)
The necessary accessories are required to use the article as described.