• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 746-2305 Spring-loaded terminal 10.00 mm² Number of pins 5 Grey 24 pc(s)

1/5
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 24 pc(s)

Technical specifications

Type

746-2305

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

746

Min. stripping length

6 mm

Stripping length (max.)

15 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

8

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Weight

39.804 g

Manufacturer part #

746-2305

Industrial packaging

Yes

Content

24 pc(s)

Nominal voltage

630 V

Width

41.30 mm

Height

40.20 mm

Length

37.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655811 WAGO 746-2305 Spring-loaded terminal 10.00 mm² Number of pins 5 Grey 24 pc(s)

User & Safety Instructions

User & Safety Instructions 655811 WAGO 746-2305 Spring-loaded terminal 10.00 mm² Number of pins 5 Grey 24 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.