1/5
746-2312
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
12
12
746
12 mm
15 mm
Spring-loaded terminal
24 A
0.50 mm²
24 A
0.50 mm²
10.00 mm²
10.00 mm²
20
At an angle (to the PCB)
8
Cathode copper, tin plated
Polyamide 6.6
Grey
Yes
Parallel (to the PCB)
92.548 g
746-2312
Yes
8 pc(s)
630 V
92.70 mm
41.30 mm
37.00 mm
not relevant
Datasheet 655748 WAGO 746-2312 Spring-loaded terminal 10.00 mm² Number of pins 12 Grey 8 pc(s)
User & Safety Instructions 655748 WAGO 746-2312 Spring-loaded terminal 10.00 mm² Number of pins 12 Grey 8 pc(s)
The necessary accessories are required to use the article as described.