• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 757-303 757-303 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
1
No. of splitters
10-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3-POL. 10F, M16 SA-BOX
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

1

Configuration

Single

Type

757-303

Trunk line

No

No. of splitters

10-way

Status indicator

LED

Width

30 mm

Length

175 mm

IP67

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M8 receptacle

Case material

PA 66

Total no. of pins

3

Manufacturer part #

757-303

Factory colour

Grey

Content

1 pc(s)

Number of pins

3

Power rating (total)

6 A

Material

Polyamide

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546692 WAGO 757-303 757-303 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 546692 WAGO 757-303 757-303 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece

Description

10-way, 3-pin M16 connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.78*

More interesting products

(*All information is plus legal VAT)