• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-165/769-313 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s)

Product type
Base terminal block
Connection
Pull spring
Nominal current - rounded value
16 A
Content
5 pc(s)
Configuration
L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-pin base terminal block

  • 769-165/769-313
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Product type

Base terminal block

Connection

Pull spring

Configuration

L

Clamp width

5 mm

No. of rows

5

Pins per row

2

Number of pins

10

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

500 V

Manufacturer part #

769-165/769-313

Content

5 pc(s)

Industrial packaging

Yes

Type

769-165/769-313

Dim

(L x W x H) 26.10 x 26.10 x 28.50 mm

Width

26.10 mm

Height

28.50 mm

Length

26.10 mm

Contamination level

3

Weight

40.832 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655085 WAGO 769-165/769-313 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 655085 WAGO 769-165/769-313 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.