Base terminal block
+ CAGE CLAMP®
Pull spring
L
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
5 mm
4
2
8
Grey
16 A
16 A
500 V
8 mm
8 mm
769-184/769-314
5 pc(s)
Yes
769-184/769-314
(L x W x H) 21.10 x 21.10 x 28.50 mm
21.10 mm
28.50 mm
21.10 mm
3
35.458 g
V0
Thermoplastic
not relevant
Datasheet 654166 WAGO 769-184/769-314 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s)
User & Safety Instructions 654166 WAGO 769-184/769-314 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s)
The necessary accessories are required to use the article as described.