• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-864/073-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 4 25 A Light green 50 p

1/3
Packaging type
Box
Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
4
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.30 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket

  • 770-864/073-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Box

Product type

Mains connector

Connector type

Socket, vertical vertical

Total no. of pins

4

Connection

Soldering

Nominal voltage

400 V

Factory colour

Light green

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-864/073-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

4

Width

37 mm

Height

26 mm

Series

WINSTA MIDI

Type

770-864/073-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1642510 WAGO 770-864/073-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 4 25 A Light green 50 p

User & Safety Instructions

User & Safety Instructions 1642510 WAGO 770-864/073-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 4 25 A Light green 50 p

More interesting products

(*All information is plus legal VAT)