• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-875/073-000 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 5 25 A Light green 50 pc(s)

1/3
Product type
Mains connector
Connector type
Plug, vertical mount
Total no. of pins
5
Connection
Soldering
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector

  • 770-875/073-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, vertical mount

Total no. of pins

5

Connection

Soldering

Nominal voltage

400 V

Factory colour

Light green

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-875/073-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

5

Width

47 mm

Height

26 mm

Series

WINSTA MIDI

Type

770-875/073-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1642516 WAGO 770-875/073-000 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 5 25 A Light green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1642516 WAGO 770-875/073-000 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 5 25 A Light green 50 pc(s)

More interesting products

(*All information is plus legal VAT)