1/3
Piece
Industrial relay
789-304
Pull spring
Grey
24 V DC
7 ms
3 ms
1 change-over
AgNi 90/10
24 V DC
250 V AC
12 A
3000 VA
+ LED
90 mm
17.5 mm
55 mm
(L x W x H) 90 x 17.5 x 55 mm
1 pc(s)
51.3 g
not relevant
Datasheet 640880 WAGO 789-304 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 12 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 640880 WAGO 789-304 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 12 A 1 change-over Piece 1 pc(s)
The necessary accessories are required to use the article as described.