1/3
Industrial relay
789-315
Pull spring
Grey
7 ms
2 ms
2 change-overs
AgNi 90/10
110 V DC
250 V AC
8 A
2000 VA
3 x 10^7 switching cycles
90 mm
17.5 mm
55 mm
(L x W x H) 90 x 17.5 x 55 mm
10 pc(s)
Yes
55.3 g
Datasheet 654939 WAGO 789-315 Industrial relay Nominal voltage: 110 V DC Switching current (max.): 8 A 2 change-overs 10 pc(s)