• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 789-552 Industrial relay Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 4 A 4 makers Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Industrial relay
Contact type
4 makers
Nominal voltage
12 V DC
12 V AC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial relay

Type

789-552

Connection

Pull spring

Factory colour

Grey

Max. pick-up voltage

24 V AC

Response time

20 ms

Fall time

20 ms

Contact type

4 makers

Nominal voltage

12 V DC

12 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

4 A

Max. switching capacity

90 W

1000 VA

Features

+ LED

Length

90 mm

Width

17.5 mm

Height

55 mm

Dim

(L x W x H) 90 x 17.5 x 55 mm

Content

1 pc(s)

Weight

52.3 g

4 A

17.5

90 mm

55 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Spring clamp connection

24-24 V

24-24 V

24-24 V

Nickel/gold

IP20

TRUE

AC/DC

0

4

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640889 WAGO 789-552 Industrial relay Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 4 A 4 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640889 WAGO 789-552 Industrial relay Nominal voltage: 12 V DC, 12 V AC Switching current (max.): 4 A 4 makers Piece 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.