1/3
Piece
Industrial relay
789-571
Pull spring
Grey
1 maker
AgCdO
24 V DC
400 V AC
16 A
300 W
4000 VA
1 x 10 5 cycles
+ LED
90 mm
17.5 mm
55 mm
(L x W x H) 90 x 17.5 x 55 mm
1 pc(s)
55 g
16 A
17.5
90 mm
55 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
Tin
IP20
TRUE
DC
0
1
0
not relevant
Datasheet 640894 WAGO 789-571 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker Piece 1 pc(s)
User & Safety Instructions 640894 WAGO 789-571 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker Piece 1 pc(s)
The necessary accessories are required to use the article as described.