
Image similar
805-103
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
3
3
805
9 mm
10 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
Parallel (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Parallel (to the PCB)
805-103
Yes
1 pc(s)
320 V
13.70 mm
13.60 mm
12.00 mm
With push button
10 A
1.5 mm²
1.5 mm²
-
Datasheet 731503 WAGO 805-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)
Datasheet 731503 WAGO 805-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions 731503 WAGO 805-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 1 pc(s)
€ 21.15€ 19.15*
The necessary accessories are required to use the article as described.