

805-105
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
5
5
805
10 mm
10 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
Parallel (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Parallel (to the PCB)
805-105
Yes
1 pc(s)
320 V
19.00 mm
13.70 mm
13.60 mm
With push button
10 A
1.5 mm²
1.5 mm²
-
Datasheet 731531 WAGO 805-105 Spring-loaded terminal 1.50 mm² Number of pins 5 Grey 1 pc(s)
Datasheet 731531 WAGO 805-105 Spring-loaded terminal 1.50 mm² Number of pins 5 Grey 1 pc(s)
User & Safety Instructions 731531 WAGO 805-105 Spring-loaded terminal 1.50 mm² Number of pins 5 Grey 1 pc(s)
€ 21.46€ 19.46*
The necessary accessories are required to use the article as described.