1/3
Piece
Dual port diode terminal
+ 2 diodes
Pull spring
L
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
2
2
4
Grey
0.5 A
500 mA
250 V
6 mm
6 mm
870-541/281-489
50 pc(s)
Yes
870-541/281-489
(L x W x H) 5 x 5 x 40 mm
5 mm
40 mm
5 mm
9.466 g
V0
Thermoplastic
not relevant
Datasheet 655640 WAGO 870-541/281-489 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 655640 WAGO 870-541/281-489 Dual port diode terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.